Filter IC Low Pass 9th Order 2.5MHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6603CUF#TRPBF

DigiKey Part Number
LTC6603CUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6603CUF#TRPBF
Description
IC FILTER 2.5MHZ LOW PASS 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Low Pass 9th Order 2.5MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6603CUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Low Pass
Frequency - Cutoff or Center
2.5MHz
Number of Filters
2
Filter Order
9th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500295,40474 Kč738 511,85 Kč
Manufacturers Standard Package
Unit Price without VAT:295,40474 Kč
Unit Price with VAT:357,43974 Kč