
DC1290A-A | |
|---|---|
DigiKey Part Number | DC1290A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1290A-A |
Description | EVAL BOARD FOR LTC3775 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3775 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 26V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3775 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,63000 Kč | 2 945,63 Kč |
| Unit Price without VAT: | 2 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,21230 Kč |




