Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
16-MSOP-EP
Introducing Power by Linear

LTC3775IMSE#PBF

DigiKey Part Number
505-LTC3775IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3775IMSE#PBF
Description
IC REG CTRLR BUCK 16MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3775IMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Manufacturer
Analog Devices Inc.
Frequency - Switching
250kHz ~ 1MHz
Series
Duty Cycle (Max)
90%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Number of Outputs
1
Supplier Device Package
16-MSOP-EP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1147,87000 Kč147,87 Kč
10113,93400 Kč1 139,34 Kč
37102,43432 Kč3 790,07 Kč
11195,55198 Kč10 606,27 Kč
25991,52023 Kč23 703,74 Kč
51888,86415 Kč46 031,63 Kč
1 03686,67916 Kč89 799,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,87000 Kč
Unit Price with VAT:178,92270 Kč