


LTC3775IUD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3775IUD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3775IUD#TRPBFCT-ND - Cut Tape (CT) 505-LTC3775IUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3775IUD#TRPBF |
Description | IC REG CTRLR BUCK 16QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3775IUD#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 38V |
Manufacturer Analog Devices Inc. | Frequency - Switching 250kHz ~ 1MHz |
Series | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 16-QFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,18000 Kč | 165,18 Kč |
| 10 | 127,74000 Kč | 1 277,40 Kč |
| 25 | 118,37600 Kč | 2 959,40 Kč |
| 100 | 108,08780 Kč | 10 808,78 Kč |
| 250 | 105,29940 Kč | 26 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,22238 Kč | 238 055,95 Kč |
| Unit Price without VAT: | 165,18000 Kč |
|---|---|
| Unit Price with VAT: | 199,86780 Kč |


