
DC1185B-A | |
|---|---|
DigiKey Part Number | 505-DC1185B-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1185B-A |
Description | EVAL BOARD FOR LTC3850 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3850 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A, 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 6.5V ~ 14V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3850 |
Voltage - Output 1.8V, 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 541,52000 Kč | 3 541,52 Kč |
| Unit Price without VAT: | 3 541,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 285,23920 Kč |




