


LTC3850IGN-2#PBF | |
|---|---|
DigiKey Part Number | LTC3850IGN-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3850IGN-2#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850IGN-2#PBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 97.2% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| 10 | 136,97000 Kč | 1 369,70 Kč |
| 49 | 121,19265 Kč | 5 938,44 Kč |
| 147 | 113,74061 Kč | 16 719,87 Kč |
| 294 | 110,09381 Kč | 32 367,58 Kč |
| 539 | 107,43768 Kč | 57 908,91 Kč |
| 1 029 | 105,06101 Kč | 108 107,78 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |



