Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4)
Introducing Power by Linear

LTC3850EUF#PBF

DigiKey Part Number
LTC3850EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3850EUF#PBF
Description
IC REG CTRLR BUCK 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3850EUF#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz ~ 780kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
97.2%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
28-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
28-QFN (4x4)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
10130,06200 Kč1 300,62 Kč
91110,68253 Kč10 072,11 Kč
182106,68945 Kč19 417,48 Kč
273104,68927 Kč28 580,17 Kč
546101,75723 Kč55 559,45 Kč
1 00199,62156 Kč99 721,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč