
DC1110A | |
|---|---|
DigiKey Part Number | DC1110A-ND |
Manufacturer | |
Manufacturer Product Number | DC1110A |
Description | EVAL BOARD FOR LTC2751-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2751-16 SoftSpan™ 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc. | Settling Time 2µs |
Series | DAC Type Current |
Packaging Box | Utilized IC / Part LTC2751-16 |
Part Status Active | Contents Board(s) |
Number of DAC's 1 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |





