LTC2751IUHF-12#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 266,07212 Kč
Datasheet
12 Bit Digital to Analog Converter 1 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 38-QFN (5x7)
High Speed Converters by Analog Devices

LTC2751IUHF-12#TRPBF

DigiKey Part Number
LTC2751IUHF-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2751IUHF-12#TRPBF
Description
IC DAC 12BIT 38-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2751IUHF-12#TRPBF Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
Multiplying DAC
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
38-WFQFN Exposed Pad
Settling Time
2µs (Typ)
Supplier Device Package
38-QFN (5x7)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC2751IUHF-12#PBFAnalog Devices Inc.0LTC2751IUHF-12#PBF-ND266,07212 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500230,72974 Kč576 824,35 Kč
Manufacturers Standard Package
Unit Price without VAT:230,72974 Kč
Unit Price with VAT:279,18299 Kč