


LTC2751BIUHF-16#PBF | |
|---|---|
DigiKey Part Number | LTC2751BIUHF-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2751BIUHF-16#PBF |
Description | IC DAC 16BIT 38-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2751BIUHF-16#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 38-WFQFN Exposed Pad |
Settling Time 2µs (Typ) | Supplier Device Package 38-QFN (5x7) |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,11000 Kč | 612,11 Kč |
| 10 | 493,96300 Kč | 4 939,63 Kč |
| 52 | 445,78231 Kč | 23 180,68 Kč |
| 104 | 431,30577 Kč | 44 855,80 Kč |
| 260 | 416,02231 Kč | 108 165,80 Kč |
| Unit Price without VAT: | 612,11000 Kč |
|---|---|
| Unit Price with VAT: | 740,65310 Kč |


