


ADXL350BCEZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL350BCEZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL350BCEZ-RL7CT-ND - Cut Tape (CT) 505-ADXL350BCEZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL350BCEZ-RL7 |
Description | ACCELEROMETER 1-8G I2C/SPI 16LGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL350BCEZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±1g, 2g, 4g, 8g | |
Sensitivity (LSB/g) | 512 (±1g) ~ 64 (±10g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 3.125Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFLGA | |
Supplier Device Package | 16-LGA-CAV (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,69000 Kč | 220,69 Kč |
| 5 | 199,73200 Kč | 998,66 Kč |
| 10 | 191,96400 Kč | 1 919,64 Kč |
| 25 | 182,69080 Kč | 4 567,27 Kč |
| 50 | 176,34960 Kč | 8 817,48 Kč |
| 100 | 170,53530 Kč | 17 053,53 Kč |
| 500 | 162,88358 Kč | 81 441,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 154,45625 Kč | 154 456,25 Kč |
| Unit Price without VAT: | 220,69000 Kč |
|---|---|
| Unit Price with VAT: | 267,03490 Kč |








