Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
MEMS OIS Solution for Phone Cameras

ADXL350BCEZ-RL

DigiKey Part Number
505-ADXL350BCEZ-RLTR-ND - Tape & Reel (TR)
505-ADXL350BCEZ-RLCT-ND - Cut Tape (CT)
505-ADXL350BCEZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL350BCEZ-RL
Description
ACCELEROMETER 1-8G I2C/SPI 16LGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±1g, 2g, 4g, 8g 3.125Hz ~ 1.6kHz 16-LGA-CAV (4x3)
Datasheet
 Datasheet
EDA/CAD Models
ADXL350BCEZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±1g, 2g, 4g, 8g
Sensitivity (LSB/g)
512 (±1g) ~ 64 (±10g)
Sensitivity (mV/g)
-
Bandwidth
3.125Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFLGA
Supplier Device Package
16-LGA-CAV (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 823
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1220,69000 Kč220,69 Kč
5199,73200 Kč998,66 Kč
10191,96400 Kč1 919,64 Kč
25182,69080 Kč4 567,27 Kč
50176,34960 Kč8 817,48 Kč
100170,53530 Kč17 053,53 Kč
500162,88358 Kč81 441,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000146,77193 Kč587 087,72 Kč
Manufacturers Standard Package
Unit Price without VAT:220,69000 Kč
Unit Price with VAT:267,03490 Kč