ADXL326BCPZ-RL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 146,20000 Kč
Datasheet
Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
MEMS OIS Solution for Phone Cameras

ADXL326BCPZ-RL

DigiKey Part Number
505-ADXL326BCPZ-RLTR-ND - Tape & Reel (TR)
505-ADXL326BCPZ-RLCT-ND - Cut Tape (CT)
505-ADXL326BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL326BCPZ-RL
Description
ACCELEROMETER 19G ANALOG 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL326BCPZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Analog
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-LQFN Exposed Pad, CSP
Acceleration Range
±19g
Supplier Device Package
16-LFCSP-LQ (4x4)
Sensitivity (mV/g)
57
Base Product Number
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADXL326BCPZ-RL7Analog Devices Inc.0ADXL326BCPZ-RL7CT-ND146,20000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,20000 Kč146,20 Kč
5131,72400 Kč658,62 Kč
10126,36300 Kč1 263,63 Kč
25119,93600 Kč2 998,40 Kč
50115,53940 Kč5 776,97 Kč
100111,51640 Kč11 151,64 Kč
500103,41158 Kč51 705,79 Kč
1 000102,74671 Kč102 746,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00095,07762 Kč380 310,48 Kč
Manufacturers Standard Package
Unit Price without VAT:146,20000 Kč
Unit Price with VAT:176,90200 Kč