


EVAL-ADXL326Z | |
|---|---|
DigiKey Part Number | EVAL-ADXL326Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL326Z |
Description | BOARD EVAL ADXL326 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL326 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer Analog Devices Inc. | Sensitivity 57mV/g |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part ADXL326 |
Sensing Range ±19g | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 937,87000 Kč | 937,87 Kč |
| Unit Price without VAT: | 937,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 134,82270 Kč |



