Accelerometer X, Y, Z Axis ±5g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±5g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
MEMS OIS Solution for Phone Cameras

ADXL325BCPZ-RL7

DigiKey Part Number
ADXL325BCPZ-RL7TR-ND - Tape & Reel (TR)
ADXL325BCPZ-RL7CT-ND - Cut Tape (CT)
ADXL325BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL325BCPZ-RL7
Description
ACCELEROMETER 5G ANALOG 16LFCSP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±5g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADXL325BCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±5g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
174
Bandwidth
1.6kHz (X,Y), 550Hz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-LQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,20000 Kč147,20 Kč
5132,62400 Kč663,12 Kč
10127,22700 Kč1 272,27 Kč
25120,75520 Kč3 018,88 Kč
50116,32900 Kč5 816,45 Kč
100112,27840 Kč11 227,84 Kč
500104,11816 Kč52 059,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000101,07744 Kč101 077,44 Kč
2 00098,28713 Kč196 574,26 Kč
Manufacturers Standard Package
Unit Price without VAT:147,20000 Kč
Unit Price with VAT:178,11200 Kč