


ADXL327BCPZ-RL | |
|---|---|
DigiKey Part Number | ADXL327BCPZ-RLTR-ND - Tape & Reel (TR) ADXL327BCPZ-RLCT-ND - Cut Tape (CT) ADXL327BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL327BCPZ-RL |
Description | ACCELEROMETER 2G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL327BCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 420 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 5 | 149,21200 Kč | 746,06 Kč |
| 10 | 143,20600 Kč | 1 432,06 Kč |
| 25 | 136,02520 Kč | 3 400,63 Kč |
| 50 | 131,12000 Kč | 6 556,00 Kč |
| 100 | 126,62210 Kč | 12 662,21 Kč |
| 500 | 117,90586 Kč | 58 952,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 108,25299 Kč | 433 011,96 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |




