
ADV7391BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADV7391BCPZ-REELTR-ND - Tape & Reel (TR) ADV7391BCPZ-REELCT-ND - Cut Tape (CT) ADV7391BCPZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADV7391BCPZ-REEL |
Description | IC VIDEO ENCODER SD/HD 32-LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADV7391BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 2.6V ~ 3.46V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,93000 Kč | 309,93 Kč |
| 10 | 245,00500 Kč | 2 450,05 Kč |
| 25 | 228,76080 Kč | 5 719,02 Kč |
| 100 | 217,49940 Kč | 21 749,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 185,90369 Kč | 929 518,45 Kč |
| Unit Price without VAT: | 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 375,01530 Kč |










