
EVAL-ADV7391EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADV7391EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADV7391EBZ |
Description | EVAL BOARD FOR ADV7391 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADV7391 Advantiv® Video Encoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Encoder | |
Embedded | - | |
Utilized IC / Part | ADV7391 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 050,38000 Kč | 3 050,38 Kč |
| Unit Price without VAT: | 3 050,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 690,95980 Kč |




