64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64-LQFP
64 LQFP Pin View

ADV7181CBSTZ-REEL

DigiKey Part Number
505-ADV7181CBSTZ-REELTR-ND - Tape & Reel (TR)
505-ADV7181CBSTZ-REELCT-ND - Cut Tape (CT)
505-ADV7181CBSTZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADV7181CBSTZ-REEL
Description
IC VIDEO DECODER SDTV RGB 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Video Decoder IC HDTV 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADV7181CBSTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Video Decoder
Applications
HDTV
Voltage - Supply, Analog
3.15V ~ 3.45V
Voltage - Supply, Digital
1.65V ~ 2V
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1467,63000 Kč467,63 Kč
10334,46700 Kč3 344,67 Kč
25299,77720 Kč7 494,43 Kč
100277,29940 Kč27 729,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500277,29937 Kč415 949,05 Kč
Manufacturers Standard Package
Unit Price without VAT:467,63000 Kč
Unit Price with VAT:565,83230 Kč