
ADV3219ACPZ | |
|---|---|
DigiKey Part Number | ADV3219ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADV3219ACPZ |
Description | IC SWITCH SPDT X 1 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADV3219ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | - | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 840MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.6pF | |
Current - Leakage (IS(off)) (Max) | 2µA (Typ) | |
Crosstalk | -70dB @ 100MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,88000 Kč | 133,88 Kč |
| 10 | 88,36800 Kč | 883,68 Kč |
| 25 | 76,52080 Kč | 1 913,02 Kč |
| 100 | 63,12680 Kč | 6 312,68 Kč |
| 252 | 56,50087 Kč | 14 238,22 Kč |
| 504 | 52,46379 Kč | 26 441,75 Kč |
| 1 008 | 52,09875 Kč | 52 515,54 Kč |
| Unit Price without VAT: | 133,88000 Kč |
|---|---|
| Unit Price with VAT: | 161,99480 Kč |







