


ADF4355-2BCPZ | |
|---|---|
DigiKey Part Number | 505-ADF4355-2BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4355-2BCPZ |
Description | IC FANOUT DIST 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 4.4GHz 1 32-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4355-2BCPZ Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Analog Devices Inc. | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 4.4GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 32-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 32-LFCSP (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,53000 Kč | 1 085,53 Kč |
| 22 | 848,69545 Kč | 18 671,30 Kč |
| 44 | 818,37932 Kč | 36 008,69 Kč |
| 110 | 786,36045 Kč | 86 499,65 Kč |
| 264 | 762,58689 Kč | 201 322,94 Kč |
| Unit Price without VAT: | 1 085,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,49130 Kč |







