
EV-ADF4355-2SD1Z | |
|---|---|
DigiKey Part Number | 505-EV-ADF4355-2SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF4355-2SD1Z |
Description | EVAL BOARD FOR ADF4355-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4355-2 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADF4355-2 |
Manufacturer Analog Devices Inc. | Primary Attributes Single Fractional-N and Integer-N PLL with VCO |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 527,02000 Kč | 10 527,02 Kč |
| Unit Price without VAT: | 10 527,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 737,69420 Kč |



