Voltage Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8056ARMZ

DigiKey Part Number
AD8056ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8056ARMZ
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8056ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10mA
Mfr
Current - Output / Channel
60 mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1400V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
300 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
400 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6655MMX/NOPBTexas Instruments1 995296-LMH6655MMX/NOPBCT-ND77,37000 KčSimilar
In-Stock: 1 314
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,58000 Kč150,58 Kč
10116,12300 Kč1 161,23 Kč
50102,29620 Kč5 114,81 Kč
10098,01250 Kč9 801,25 Kč
25093,49020 Kč23 372,55 Kč
50090,76438 Kč45 382,19 Kč
1 00088,52117 Kč88 521,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,58000 Kč
Unit Price with VAT:182,20180 Kč