ADUM4400WARWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NVE Corp/Isolation Products
In Stock: 2 776
Unit Price: 217,45000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1 585
Unit Price: 217,45000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 2 242
Unit Price: 217,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 292
Unit Price: 183,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 95,03675 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 85,41125 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 697
Unit Price: 117,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 455
Unit Price: 183,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 95,03675 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 149
Unit Price: 110,09000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 63,08622 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 151
Unit Price: 134,51000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 78,49524 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 592
Unit Price: 169,87000 Kč
Datasheet
505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4400WARWZ-RL

DigiKey Part Number
ADUM4400WARWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM4400WARWZ-RL
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM4400WARWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000141,03500 Kč141 035,00 Kč
Manufacturers Standard Package
Unit Price without VAT:141,03500 Kč
Unit Price with VAT:170,65235 Kč