
MAX14930BAWE+ | |
|---|---|
DigiKey Part Number | MAX14930BAWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14930BAWE+ |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 25Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14930BAWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 27.5ns, 28.8ns | |
Pulse Width Distortion (Max) | 2.6ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,51000 Kč | 134,51 Kč |
| 10 | 103,41900 Kč | 1 034,19 Kč |
| 46 | 91,45304 Kč | 4 206,84 Kč |
| 138 | 85,50877 Kč | 11 800,21 Kč |
| 276 | 82,60065 Kč | 22 797,78 Kč |
| 506 | 80,48255 Kč | 40 724,17 Kč |
| 1 012 | 78,46346 Kč | 79 405,02 Kč |
| 2 530 | 76,33262 Kč | 193 121,53 Kč |
| Unit Price without VAT: | 134,51000 Kč |
|---|---|
| Unit Price with VAT: | 162,75710 Kč |



