
IL 716VE | |
|---|---|
DigiKey Part Number | 390-IL716VE-ND |
Manufacturer | |
Manufacturer Product Number | IL 716VE |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 110Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 716VE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,45000 Kč | 217,45 Kč |
| 10 | 169,78900 Kč | 1 697,89 Kč |
| 50 | 150,72220 Kč | 7 536,11 Kč |
| 100 | 144,81560 Kč | 14 481,56 Kč |
| 250 | 138,58140 Kč | 34 645,35 Kč |
| 500 | 134,82398 Kč | 67 411,99 Kč |
| 1 000 | 131,73132 Kč | 131 731,32 Kč |
| Unit Price without VAT: | 217,45000 Kč |
|---|---|
| Unit Price with VAT: | 263,11450 Kč |

