505~RW-16~RW~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM3160BRWZ-RL

DigiKey Part Number
ADUM3160BRWZ-RLTR-ND - Tape & Reel (TR)
ADUM3160BRWZ-RLCT-ND - Cut Tape (CT)
ADUM3160BRWZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM3160BRWZ-RL
Description
DGTL ISOLTR 2.5KV 1CH USB 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Digital Isolator 2500Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM3160BRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
USB
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/1
Channel Type
Bidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1235,13000 Kč235,13 Kč
10160,73800 Kč1 607,38 Kč
25141,34640 Kč3 533,66 Kč
100119,43350 Kč11 943,35 Kč
250111,82772 Kč27 956,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000111,79571 Kč111 795,71 Kč
Manufacturers Standard Package
Unit Price without VAT:235,13000 Kč
Unit Price with VAT:284,50730 Kč