
ADUM3100ARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3100ARZ-RL7TR-ND - Tape & Reel (TR) ADUM3100ARZ-RL7CT-ND - Cut Tape (CT) ADUM3100ARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3100ARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3100ARZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 3ns, 3ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,67000 Kč | 117,67 Kč |
| 10 | 77,14800 Kč | 771,48 Kč |
| 25 | 66,58520 Kč | 1 664,63 Kč |
| 100 | 54,63110 Kč | 5 463,11 Kč |
| 250 | 48,76192 Kč | 12 190,48 Kč |
| 500 | 45,15140 Kč | 22 575,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,67875 Kč | 43 678,75 Kč |
| Unit Price without VAT: | 117,67000 Kč |
|---|---|
| Unit Price with VAT: | 142,38070 Kč |



