ADUM162N1BRZ-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 603
Unit Price: 120,11000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 120,11000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 354
Unit Price: 120,11000 Kč
Datasheet
General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM162N1BRZ-RL7

DigiKey Part Number
505-ADUM162N1BRZ-RL7TR-ND - Tape & Reel (TR)
505-ADUM162N1BRZ-RL7CT-ND - Cut Tape (CT)
505-ADUM162N1BRZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM162N1BRZ-RL7
Description
DGTL ISOLTR 3KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM162N1BRZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Part Status
Active
Pulse Width Distortion (Max)
4.5ns
Technology
Magnetic Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
1.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
6
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/2
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM162N0BRZAnalog Devices Inc.603505-ADUM162N0BRZ-ND120,11000 KčParametric Equivalent
ADUM162N0BRZ-RL7Analog Devices Inc.0505-ADUM162N0BRZ-RL7CT-ND120,11000 KčParametric Equivalent
ADUM162N1BRZAnalog Devices Inc.354505-ADUM162N1BRZ-ND120,11000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,75349 Kč68 753,49 Kč
2 00067,25211 Kč134 504,22 Kč
3 00066,50040 Kč199 501,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1119,29000 Kč119,29 Kč
1091,20100 Kč912,01 Kč
2584,18120 Kč2 104,53 Kč
10076,47290 Kč7 647,29 Kč
25073,39052 Kč18 347,63 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
1091,82400 Kč918,24 Kč
2584,75640 Kč2 118,91 Kč
10076,99550 Kč7 699,55 Kč
25073,89196 Kč18 472,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:119,29000 Kč
Unit Price with VAT:144,34090 Kč