Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM162N0BRZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM162N0BRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM162N0BRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM162N0BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM162N0BRZ-RL7 |
Description | DGTL ISOLTR 3KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM162N0BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 75kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 1.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM162N0BRZ | Analog Devices Inc. | 603 | 505-ADUM162N0BRZ-ND | 120,11000 Kč | Parametric Equivalent |
| ADUM162N1BRZ | Analog Devices Inc. | 354 | 505-ADUM162N1BRZ-ND | 120,11000 Kč | Parametric Equivalent |
| ADUM162N1BRZ-RL7 | Analog Devices Inc. | 0 | 505-ADUM162N1BRZ-RL7CT-ND | 119,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 10 | 91,82400 Kč | 918,24 Kč |
| 25 | 84,75640 Kč | 2 118,91 Kč |
| 100 | 76,99550 Kč | 7 699,55 Kč |
| 250 | 73,89196 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,22327 Kč | 69 223,27 Kč |
| 2 000 | 67,71162 Kč | 135 423,24 Kč |
| 3 000 | 66,95478 Kč | 200 864,34 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |



