ADUM1300ARW-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5 560
Unit Price: 136,91000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: 175,33000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 49,44565 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 28
Unit Price: 77,48000 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 47,78413 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 39,95684 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 49,44565 Kč
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 49,44565 Kč
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM1300ARW-RL

DigiKey Part Number
ADUM1300ARW-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM1300ARW-RL
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1300ARW-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types