SI8635BD-B-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 1 764
Unit Price: 74,96000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 39,95684 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 24
Unit Price: 74,96000 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 39,95684 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 47,78413 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 68,22340 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 339
Unit Price: 141,11000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 560
Unit Price: 136,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 151,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 598
Unit Price: 147,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 226
Unit Price: 167,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 950
Unit Price: 162,31000 Kč
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: 175,33000 Kč
Datasheet
General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8635BD-B-ISR

DigiKey Part Number
SI8635BD-B-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8635BD-B-ISR
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25039,95684 Kč49 946,05 Kč
2 50039,05065 Kč97 626,62 Kč
3 75038,59690 Kč144 738,38 Kč
Manufacturers Standard Package
Unit Price without VAT:39,95684 Kč
Unit Price with VAT:48,34778 Kč