Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT75BRMZ-REEL7

DigiKey Part Number
ADT75BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADT75BRMZ-REEL7CT-ND - Cut Tape (CT)
ADT75BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT75BRMZ-REEL7
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT75BRMZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc.
Accuracy - Highest (Lowest)
±1°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
0°C ~ 70°C (-55°C ~ 100°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADT7311WTRZ-RL7Analog Devices Inc.1 004ADT7311WTRZ-RL7CT-ND120,13000 KčSimilar
ADT7420UCPZ-RL7Analog Devices Inc.7 729505-ADT7420UCPZ-RL7CT-ND213,98000 KčSimilar
NCT75DMR2Gonsemi287NCT75DMR2GOSCT-ND11,89000 KčDirect
DS620U+Analog Devices Inc./Maxim Integrated327DS620U+-ND140,15000 KčSimilar
DS620U+T&RAnalog Devices Inc./Maxim Integrated8 225DS620U+T&RCT-ND139,73000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,25000 Kč79,25 Kč
1059,77200 Kč597,72 Kč
2554,90000 Kč1 372,50 Kč
10049,52970 Kč4 952,97 Kč
25046,97244 Kč11 743,11 Kč
50046,58702 Kč23 293,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,16090 Kč44 160,90 Kč
2 00043,11614 Kč86 232,28 Kč
3 00042,59305 Kč127 779,15 Kč
Manufacturers Standard Package
Unit Price without VAT:79,25000 Kč
Unit Price with VAT:95,89250 Kč