



ADT7420UCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADT7420UCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADT7420UCPZ-RL7CT-ND - Cut Tape (CT) 505-ADT7420UCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7420UCPZ-RL7 |
Description | SENSOR DGTL -40C-150C 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 15 b 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7420UCPZ-RL7 Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±0.2°C (±0.6°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 150°C | Package / Case 16-WQFN Exposed Pad, CSP |
Output Type I2C | Supplier Device Package 16-LFCSP-WQ (4x4) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 15 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,98000 Kč | 213,98 Kč |
| 10 | 166,86500 Kč | 1 668,65 Kč |
| 25 | 155,10640 Kč | 3 877,66 Kč |
| 100 | 142,18030 Kč | 14 218,03 Kč |
| 250 | 140,08056 Kč | 35 020,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 127,71922 Kč | 191 578,83 Kč |
| Unit Price without VAT: | 213,98000 Kč |
|---|---|
| Unit Price with VAT: | 258,91580 Kč |










