



ADT7516ARQZ-REEL7 | |
|---|---|
DigiKey Part Number | ADT7516ARQZ-REEL7TR-ND - Tape & Reel (TR) ADT7516ARQZ-REEL7CT-ND - Cut Tape (CT) ADT7516ARQZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7516ARQZ-REEL7 |
Description | IC SENSOR TEMP QD ADC/DAC 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 120°C Internal and External Sensor I2C, MICROWIRE, QSPI, SPI Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7516ARQZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 120°C | |
Accuracy | ±5°C(Max) | |
Topology | ADC, Comparator, Multiplexer, Register Bank | |
Output Type | I2C, MICROWIRE, QSPI, SPI | |
Output Alarm | No | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,80000 Kč | 336,80 Kč |
| 10 | 235,71800 Kč | 2 357,18 Kč |
| 25 | 209,35480 Kč | 5 233,87 Kč |
| 100 | 180,24060 Kč | 18 024,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 180,24063 Kč | 180 240,63 Kč |
| Unit Price without VAT: | 336,80000 Kč |
|---|---|
| Unit Price with VAT: | 407,52800 Kč |




