
ADSP-BF534BBCZ-4B | |
|---|---|
DigiKey Part Number | 505-ADSP-BF534BBCZ-4B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF534BBCZ-4B |
Description | IC DSP CTRLR 16BIT 400MHZ 208BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF534BBCZ-4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | CAN, SPI, SSP, TWI, UART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 132kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,81000 Kč | 705,81 Kč |
| 10 | 590,28400 Kč | 5 902,84 Kč |
| 27 | 553,19407 Kč | 14 936,24 Kč |
| 108 | 513,69991 Kč | 55 479,59 Kč |
| 270 | 494,30544 Kč | 133 462,47 Kč |
| Unit Price without VAT: | 705,81000 Kč |
|---|---|
| Unit Price with VAT: | 854,03010 Kč |










