


EVAL-ADT7516EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADT7516EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7516EBZ |
Description | BOARD EVALUATION FOR ADT7516 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADT7516 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 120°C | |
Interface | DSP, I2C, MICROWIRE, QSPI, SMBus, SPI | |
Sensitivity | ±0.5°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADT7516 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 608,10000 Kč | 2 608,10 Kč |
| Unit Price without VAT: | 2 608,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 155,80100 Kč |


