
ADT7410TRZ | |
|---|---|
DigiKey Part Number | 505-ADT7410TRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADT7410TRZ |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7410TRZ Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc. | Accuracy - Highest (Lowest) ±0.44°C (±0.7°C) |
Packaging Tube | Test Condition -40°C ~ 105°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 15 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7420UCPZ-R2 | Analog Devices Inc. | 3 090 | ADT7420UCPZ-R2CT-ND | 215,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 98 | 64,85806 Kč | 6 356,09 Kč |
| 196 | 62,34587 Kč | 12 219,79 Kč |
| 294 | 61,08704 Kč | 17 959,59 Kč |
| 588 | 59,24114 Kč | 34 833,79 Kč |
| 1 078 | 57,89644 Kč | 62 412,36 Kč |
| 2 548 | 56,34181 Kč | 143 558,93 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |













