
CD74HCT221M96 | |
|---|---|
DigiKey Part Number | 296-9263-2-ND - Tape & Reel (TR) 296-9263-1-ND - Cut Tape (CT) 296-9263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT221M96 |
Description | IC MMV 2-CIR 18-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 18 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT221M96 Models |
Category | Propagation Delay 18 ns |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC221M96 | Texas Instruments | 9 046 | 296-17789-1-ND | 15,54000 Kč | MFR Recommended |
| 74HCT00PW,118 | Nexperia USA Inc. | 4 900 | 1727-6616-1-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,91668 Kč | 22 291,70 Kč |
| 5 000 | 8,69401 Kč | 43 470,05 Kč |
| 7 500 | 8,58258 Kč | 64 369,35 Kč |
| 12 500 | 8,45909 Kč | 105 738,62 Kč |
| 17 500 | 8,38688 Kč | 146 770,40 Kč |
| 25 000 | 8,31744 Kč | 207 936,00 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











