
ADSP-BF522BBCZ-3A | |
|---|---|
DigiKey Part Number | ADSP-BF522BBCZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF522BBCZ-3A |
Description | IC DSP CTRLR 300MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF522BBCZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, I2C, PPI, SPI, SPORT, UART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,47000 Kč | 470,47 Kč |
| 10 | 391,55100 Kč | 3 915,51 Kč |
| 90 | 340,26156 Kč | 30 623,54 Kč |
| 180 | 328,78111 Kč | 59 180,60 Kč |
| 270 | 322,95844 Kč | 87 198,78 Kč |
| 540 | 314,36850 Kč | 169 758,99 Kč |
| Unit Price without VAT: | 470,47000 Kč |
|---|---|
| Unit Price with VAT: | 569,26870 Kč |




