
ADSP-2189MBSTZ-266 | |
|---|---|
DigiKey Part Number | 505-ADSP-2189MBSTZ-266-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-2189MBSTZ-266 |
Description | IC DSP CONTROLLER 16BIT 100-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 66MHz 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-2189MBSTZ-266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, Serial Port | |
Clock Rate | 66MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 192kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 786,51000 Kč | 1 786,51 Kč |
| 10 | 1 520,27300 Kč | 15 202,73 Kč |
| 25 | 1 445,63000 Kč | 36 140,75 Kč |
| 100 | 1 361,12040 Kč | 136 112,04 Kč |
| Unit Price without VAT: | 1 786,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 161,67710 Kč |







