



ADSP-21489KSWZ-4B | |
|---|---|
DigiKey Part Number | 505-ADSP-21489KSWZ-4B-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21489KSWZ-4B |
Description | IC CCD SIGNAL PROCESSOR 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21489KSWZ-4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,09000 Kč | 555,09 Kč |
| 10 | 401,36000 Kč | 4 013,60 Kč |
| 40 | 344,95700 Kč | 13 798,28 Kč |
| Unit Price without VAT: | 555,09000 Kč |
|---|---|
| Unit Price with VAT: | 671,65890 Kč |











