
ADRV9029BBCZ | |
|---|---|
DigiKey Part Number | 505-ADRV9029BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9029BBCZ |
Description | IC RF TXRX 289CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 75MHz ~ 6GHz 289-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | ADRV9029BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 7dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 19 | |
Voltage - Supply | 0.95V ~ 1.05V, 1.235V ~ 1.365V, 1.71V ~ 1.89V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 289-LFBGA, CSPBGA | |
Supplier Device Package | 289-CSPBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 635,48000 Kč | 38 635,48 Kč |
| Unit Price without VAT: | 38 635,48000 Kč |
|---|---|
| Unit Price with VAT: | 46 748,93080 Kč |






