ADRV9029 - Transceiver 650MHz ~ 2.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRV9029-MB/PCBZ

DigiKey Part Number
505-ADRV9029-MB/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADRV9029-MB/PCBZ
Description
MID BAND EVAL FOR 650MHZ-2.8GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRV9029 - Transceiver 650MHz ~ 2.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
650MHz ~ 2.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRV9029
Note
-
RF Type
-
RF Frequency
650MHz ~ 2.8GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167 121,16000 Kč67 121,16 Kč
Manufacturers Standard Package
Unit Price without VAT:67 121,16000 Kč
Unit Price with VAT:81 216,60360 Kč