
ADRF5731BCCZN | |
|---|---|
DigiKey Part Number | ADRF5731BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5731BCCZN |
Description | 16 LEAD LGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 30dB 100 MHz ~ 40 GHz 50 Ohms 16-VFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5731BCCZN Models |
Category | Frequency Range 100 MHz ~ 40 GHz |
Manufacturer Analog Devices Inc. | Impedance 50 Ohms |
Packaging Strip | Package / Case 16-VFLGA Exposed Pad |
Part Status Active | Base Product Number |
Attenuation Value 2dB ~ 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 369,00000 Kč | 3 369,00 Kč |
| 10 | 2 973,76500 Kč | 29 737,65 Kč |
| 25 | 2 837,16560 Kč | 70 929,14 Kč |
| Unit Price without VAT: | 3 369,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 076,49000 Kč |






