RF Attenuators 2dB ~ 30dB 9 kHz ~ 40 GHz 50 Ohms 16-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5721BCCZN-R7

DigiKey Part Number
505-ADRF5721BCCZN-R7TR-ND - Tape & Reel (TR)
505-ADRF5721BCCZN-R7CT-ND - Cut Tape (CT)
505-ADRF5721BCCZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADRF5721BCCZN-R7
Description
16 LEAD LGA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB ~ 30dB 9 kHz ~ 40 GHz 50 Ohms 16-VFLGA Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADRF5721BCCZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
2dB ~ 30dB
Frequency Range
9 kHz ~ 40 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
16-VFLGA Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 546,56000 Kč3 546,56 Kč
103 146,84400 Kč31 468,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002 591,92172 Kč1 295 960,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3 546,56000 Kč
Unit Price with VAT:4 291,33760 Kč