RF Switch IC 5G, VSAT SP4T 50Ohm 24-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5054BCCZN

DigiKey Part Number
505-ADRF5054BCCZN-ND
Manufacturer
Manufacturer Product Number
ADRF5054BCCZN
Description
SILICON SP4T, REFLECTIVE, 60 GHZ
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, VSAT SP4T 50Ohm 24-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADRF5054BCCZN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
60GHz
Manufacturer
Analog Devices Inc.
IIP3
47dBm
Packaging
Strip
Features
DC Blocked
Part Status
Active
Impedance
50Ohm
RF Type
5G, VSAT
Voltage - Supply
3.15V ~ 3.45V
Topology
Reflective
Operating Temperature
-40°C ~ 105°C (TC)
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
1GHz ~ 60GHz
Package / Case
24-VFLGA Exposed Pad
Isolation
28dB
Supplier Device Package
24-LGA (3x3)
Insertion Loss
3.2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
14 122,72000 Kč4 122,72 Kč
103 515,52800 Kč35 155,28 Kč
253 363,99200 Kč84 099,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 122,72000 Kč
Unit Price with VAT:4 988,49120 Kč