
ADRF5032BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5032BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5032BCCZN |
Description | IC RF SWITCH SPDT 60GHZ 12LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 12-LGA (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5032BCCZN Models |
Category | Test Frequency 60GHz |
Manufacturer Analog Devices Inc. | IIP3 45dBm |
Packaging Strip | Impedance 50Ohm |
Part Status Active | Voltage - Supply 3.15V ~ 3.45V |
RF Type General Purpose | Operating Temperature -40°C ~ 105°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 12-UFLGA Exposed Pad |
Frequency Range 1GHz ~ 60GHz | Supplier Device Package 12-LGA (2.5x2.5) |
Isolation 32dB | Base Product Number |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 513,32000 Kč | 3 513,32 Kč |
| 10 | 2 982,08600 Kč | 29 820,86 Kč |
| 25 | 2 849,47040 Kč | 71 236,76 Kč |
| Unit Price without VAT: | 3 513,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 251,11720 Kč |




