
ADRF5050BCCZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF5050BCCZN-R7TR-ND - Tape & Reel (TR) 505-ADRF5050BCCZN-R7CT-ND - Cut Tape (CT) 505-ADRF5050BCCZN-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF5050BCCZN-R7 |
Description | IC RF SWITCH SP4T 20GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC VSAT SP4T 50Ohm 24-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5050BCCZN-R7 Models |
Category | Test Frequency 20GHz |
Manufacturer Analog Devices Inc. | IIP3 55dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type VSAT | Voltage - Supply 3.15V ~ 3.45V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP4T | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 20GHz | Package / Case 24-WFLGA Exposed Pad |
Isolation 47dB | Supplier Device Package 24-LGA (3x3) |
Insertion Loss 1.2dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,89000 Kč | 1 558,89 Kč |
| 10 | 1 293,87600 Kč | 12 938,76 Kč |
| 25 | 1 232,38960 Kč | 30 809,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 099,38808 Kč | 549 694,04 Kč |
| Unit Price without VAT: | 1 558,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 886,25690 Kč |





