ADRF5044 - Switch (SP4T) 100MHz ~ 30GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5044-EVALZ

DigiKey Part Number
505-ADRF5044-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5044-EVALZ
Description
EVAL BOARD FOR ADRF5044
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5044 - Switch (SP4T) 100MHz ~ 30GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch, SP4T
Frequency
100MHz ~ 30GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5044
Note
-
RF Type
-
RF Frequency
100MHz ~ 30GHz
Function
Switch (SP4T)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 152,38000 Kč12 152,38 Kč
Manufacturers Standard Package
Unit Price without VAT:12 152,38000 Kč
Unit Price with VAT:14 704,37980 Kč